| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M15-263-BT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M15-263-BT2 |
633-M15-263-BT2
| Heilind Number: | EDA633-M15-263-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M15-263-BT2 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 15 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding environments. Featuring a Plug gender and three rows of 15 positions, these connectors offer high-density capabilities for efficient signal transmission. With a 5A amperage rating and gold flash contact plating, they ensure reliable conductivity, while the steel shell construction with tin plating guarantees durability. Perfect for industrial applications, these connectors have a 4-40 threaded insert mount type and PC tail termination method, making installation a breeze. Operating seamlessly in a wide temperature range from -55 to 125°C, they are built to withstand harsh conditions. Upgrade your connectivity solutions with these high-quality D-Sub connectors.

