| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M15-263-BT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M15-263-BT3 |
633-M15-263-BT3
| Heilind Number: | EDA633-M15-263-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M15-263-BT3 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 15 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these plugs feature three rows and a 4-40 Threaded Insert mount type with Boardlocks for secure attachment. With a PC Tail termination method and Gold Flash contact plating, they offer reliable data transmission. The durable steel shell with Tin plating ensures longevity, while the 15 positions cater to versatile connectivity needs. Operating smoothly in a wide temperature range from -55 to 125 °C, these connectors are a dependable choice for industrial applications. Upgrade your setup with this essential component for seamless connectivity.

