| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M15-263-BT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M15-263-BT4 |
633-M15-263-BT4
| Heilind Number: | EDA633-M15-263-BT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M15-263-BT4 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 15 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Introducing our High Density D-Sub Connectors, a reliable solution for your connectivity needs. Designed for seamless integration, these connectors boast a robust construction and high-performance capabilities. With 15 positions and three rows, they offer ample connectivity options for your applications. Featuring a plug gender and 4-40 Threaded Insert mount type, installation is quick and easy. The PC Tail termination method ensures secure connections, while Gold Flash contact plating guarantees optimal conductivity. Built to last, these connectors are housed in a sturdy steel shell with tin plating, suitable for a wide range of environments. Operating flawlessly in temperatures ranging from -55 to 125 °C, they are perfect for both industrial and commercial use. Upgrade your connectivity setup with these premium D-Sub Connectors.

