| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M15-263-BT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M15-263-BT5 |
633-M15-263-BT5
| Heilind Number: | EDA633-M15-263-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M15-263-BT5 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 15 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors - the perfect solution for high-performance applications. Featuring three rows of 15 positions each, these rugged connectors ensure secure and efficient data transmission. With a durable steel shell and gold flash contact plating, they guarantee reliability in even the most demanding environments. The 4-40 threaded standoff and boardlocks offer easy and secure mounting, while the PC tail termination method simplifies installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are ideal for a wide range of industrial and commercial settings. Upgrade your connectivity with these high-quality D-Sub connectors today.

