| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M15-263-BT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M15-263-BT6 |
633-M15-263-BT6
| Heilind Number: | EDA633-M15-263-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M15-263-BT6 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 15 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Experience seamless connectivity with our High Density D-Sub Connectors, engineered for optimal performance in demanding environments. These rugged connectors feature a Plug gender with three rows, ensuring efficient data transmission. With a 4-40 Threaded Standoff mount type and PC Tail termination method, installation is hassle-free. Gold Flash contact plating guarantees reliable conductivity, while the durable steel shell with Tin plating ensures long-lasting durability. Offering 15 positions, these connectors are perfect for high-density applications. Operating smoothly in temperatures ranging from -55 to 125 °C, they are ideal for a wide range of industrial and commercial settings. Trust in our connectors for secure, high-speed data transfer in any situation.

