| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M15-263-WN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M15-263-WN1 |
633-M15-263-WN1
| Heilind Number: | EDA633-M15-263-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M15-263-WN1 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 15 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for seamless integration with through hole mounting at a pitch of .120 inches. These reliable connectors feature a plug gender, accommodating a high amperage of 5A. With three rows of 15 positions, they offer ample connectivity options for your applications. The PC Tail termination method ensures secure and durable connections, while the gold flash contact plating guarantees optimal signal transmission. Crafted with a steel shell and nickel plating, these connectors are built to withstand harsh operating environments, with an impressive temperature range of -55 to 125°C. Elevate your connectivity solutions with these robust D-Sub Connectors.

