| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M15-263-WN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M15-263-WN2 |
633-M15-263-WN2
| Heilind Number: | EDA633-M15-263-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M15-263-WN2 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 15 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these connectors feature a Plug gender with three rows of 15 positions each, allowing for seamless data transmission. With a durable steel shell and nickel plating, they ensure reliability in any environment. The PC Tail termination method and 4-40 Threaded Insert mount type guarantee secure and stable connections. Operating efficiently in a wide temperature range from -55 to 125 °C, they are ideal for industrial applications. Trust in these connectors for high-speed and high-amperage connectivity needs.

