| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M15-263-WN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M15-263-WN4 |
633-M15-263-WN4
| Heilind Number: | EDA633-M15-263-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M15-263-WN4 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 15 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding environments. These rugged connectors feature three rows, accommodating 15 positions for seamless data transmission. With a 5A amperage rating and gold flash contact plating, they ensure reliable power and signal transfer. The durable steel shell with nickel plating guarantees longevity, even in extreme temperatures ranging from -55 to 125°C. Engineered for efficiency, these connectors are perfect for industrial applications where quality and durability are paramount. Elevate your connectivity solutions with ease and confidence.

