| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M15-263-WN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M15-263-WN5 |
633-M15-263-WN5
| Heilind Number: | EDA633-M15-263-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M15-263-WN5 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 15 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding environments. Featuring a rugged Steel shell with Nickel plating, these connectors offer durability and reliability. With 15 positions and 3 rows, they provide ample connectivity options for your applications. The PC Tail termination method and Gold Flash contact plating ensure secure and efficient connections. Operating seamlessly in a wide temperature range from -55 to 125 °C, these connectors are ideal for industrial and commercial use. Trust in the quality and efficiency of our D-Sub connectors for all your connectivity needs.

