| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M15-263-WN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M15-263-WN6 |
633-M15-263-WN6
| Heilind Number: | EDA633-M15-263-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M15-263-WN6 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 15 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Introducing our High Density D-Sub Connectors, designed for seamless and reliable connectivity in demanding applications. With a rugged steel shell and nickel plating, these connectors ensure durability and long-lasting performance. Featuring 15 gold flash plated contacts, they provide high conductivity and signal integrity. The 4-40 Threaded Standoff mount type offers secure attachment, while the PC Tail termination method simplifies installation. With a 3-row plug design and operating temperature range of -55 to 125°C, these connectors are ideal for industrial and military environments where robust connectivity is essential. Trust in our High Density D-Sub Connectors for your critical interconnection needs.

