| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M15-263-WT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M15-263-WT1 |
633-M15-263-WT1
| Heilind Number: | EDA633-M15-263-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M15-263-WT1 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 15 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these connectors feature a 3-row plug configuration, ensuring secure and efficient connections. With a 5 A amperage rating and gold flash contact plating, they guarantee reliable power transmission. The steel shell construction with tin plating offers durability and robustness, making them suitable for a wide range of applications. Operating effortlessly in temperatures ranging from -55 to 125 °C, these connectors are perfect for demanding environments. Upgrade your connectivity solutions with these high-quality D-Sub Connectors.

