| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M15-263-WT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M15-263-WT2 |
633-M15-263-WT2
| Heilind Number: | EDA633-M15-263-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M15-263-WT2 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 15 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding environments. These rugged connectors feature a three-row configuration, perfect for high-density applications. With a 5A amperage rating, they ensure reliable power transmission. The plug gender and 4-40 Threaded Insert mount type offer secure connections, while the PC Tail termination method simplifies installation. Gold Flash contact plating guarantees efficient signal transfer, and the steel shell with tin plating ensures durability. With 15 positions, they provide ample connectivity options. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for industrial and commercial use. Elevate your connectivity solutions with these high-performance D-Sub connectors.

