| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M15-263-WT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M15-263-WT3 |
633-M15-263-WT3
| Heilind Number: | EDA633-M15-263-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M15-263-WT3 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 15 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for maximum performance. Featuring a Plug gender and three rows for efficient connections, these connectors offer a secure fit with 4-40 Threaded Insert mount type and Boardlocks for added stability. The PC Tail termination method ensures reliable contact, while Gold Flash plating guarantees optimal signal transfer. With a durable Steel shell and Tin plating, they are built to withstand harsh environments. Boasting 15 positions and a 5A amperage, these connectors are perfect for high-density applications. Operating seamlessly in temperatures ranging from -55 to 125°C, they are essential components for your connectivity needs. Elevate your connectivity game with these D-Sub Connectors.

