| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M15-263-WT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M15-263-WT4 |
633-M15-263-WT4
| Heilind Number: | EDA633-M15-263-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M15-263-WT4 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 15 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for seamless integration in a variety of applications. With a rugged steel shell and gold flash contact plating, these connectors ensure reliable performance in demanding environments. Featuring three rows of 15 positions, they offer ample connectivity options. The 4-40 threaded insert mount type and PC tail termination method make installation a breeze. Operating smoothly in temperatures ranging from -55 to 125°C, these connectors are built to withstand harsh conditions. Upgrade your connectivity solutions with our high-quality D-Sub Connectors.

