| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M15-263-WT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M15-263-WT5 |
633-M15-263-WT5
| Heilind Number: | EDA633-M15-263-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M15-263-WT5 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 15 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these connectors feature a Plug gender, boasting a robust 4-40 Threaded Standoff and Boardlocks mount type for secure attachment. With PC Tail termination method and Gold Flash contact plating, they ensure reliable data transmission. The durable Steel shell material with Tin plating offers longevity, while accommodating 15 positions across three rows. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are an essential component for your electronic setups. Stand out with superior connectivity, brought to you by our D-Sub Connectors.

