| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M15-263-WT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M15-263-WT6 |
633-M15-263-WT6
| Heilind Number: | EDA633-M15-263-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M15-263-WT6 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 15 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors. These plugs are engineered for reliable performance, boasting a robust design that can handle up to 5 A of power. With three rows of 15 positions each, they provide ample space for complex connections. Featuring a secure 4-40 Threaded Standoff mount type and PC Tail termination method, installation is a breeze. The gold flash contact plating ensures optimal signal transmission, while the durable steel shell with tin plating guarantees long-lasting durability. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are essential for any project requiring high-quality, high-density connectivity. Elevate your connectivity with our High Density D-Sub Connectors. These plugs are engineered for reliable performance, boasting a robust design that can handle up to 5 A of power. With three rows of 15 positions each, they provide ample space for complex connections. Featuring a secure 4-40 Threaded Standoff mount type and PC Tail termination method, installation is a breeze. The gold flash contact plating ensures optimal signal transmission, while the durable steel shell with tin plating guarantees long-lasting durability. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are essential for any project requiring high-quality, high-density connectivity.

