| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M15-363-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M15-363-BN1 |
633-M15-363-BN1
| Heilind Number: | EDA633-M15-363-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M15-363-BN1 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Engineered for reliable performance, these connectors feature a 3-row design, perfect for high-density applications. With a durable steel shell and gold-plated contacts, they ensure secure and efficient data transmission. Ideal for through-hole mounting with PC tail termination, they offer easy installation and a stable connection. Operating efficiently in a wide temperature range from -55 to 125°C, they are suitable for various environments. Upgrade your connectivity with these robust D-Sub Connectors.

