| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M15-363-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M15-363-BN2 |
633-M15-363-BN2
| Heilind Number: | EDA633-M15-363-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M15-363-BN2 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors. Engineered for optimal performance, these connectors boast a robust design suitable for demanding applications. With three rows and 15 positions, they provide ample connectivity options. The PC Tail termination method ensures secure and reliable connections, while the gold contact plating guarantees efficient signal transmission. Crafted from durable steel with nickel shell plating, these connectors are built to last. Operating seamlessly in a wide temperature range from -55 to 125 °C, they are suitable for various environments. Upgrade your setup with these high-quality connectors, perfect for industrial, commercial, or personal use.

