| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M15-363-BN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M15-363-BN4 |
633-M15-363-BN4
| Heilind Number: | EDA633-M15-363-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M15-363-BN4 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors, designed for superior performance in demanding applications. Featuring a 5A amperage rating and a robust construction, these connectors ensure reliable power and signal transmission. With three rows of 15 gold-plated contacts, they offer high-density interconnectivity for efficient data transfer. The plug gender and 4-40 Threaded Insert_1 mount type make for secure and stable connections, while the PC Tail termination method simplifies installation. Crafted from durable steel with nickel plating, these connectors are built to withstand harsh environments, with an operating temperature range of -55 to 125 °C. Whether you're in aerospace, defense, or industrial sectors, these connectors are the perfect solution for your connectivity needs. Upgrade to our High Density D-Sub Connectors and experience seamless performance like never before.

