| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M15-363-BN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M15-363-BN5 |
633-M15-363-BN5
| Heilind Number: | EDA633-M15-363-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M15-363-BN5 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding environments. Featuring a robust construction with three rows and 15 positions, these connectors offer secure and efficient plug-in functionality. With a 5A amperage rating, they ensure reliable power transmission. The PC Tail termination method and gold contact plating deliver superior signal integrity, while the nickel shell plating enhances durability. Mounting is made easy with 4-40 Threaded Standoff and Boardlocks. Crafted from steel, these connectors are built to withstand extreme temperatures ranging from -55 to 125°C. Upgrade your connectivity solutions with these high-quality connectors.

