| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M15-363-BN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M15-363-BN6 |
633-M15-363-BN6
| Heilind Number: | EDA633-M15-363-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M15-363-BN6 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Experience seamless connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these connectors are engineered with precision to meet your power and signal transmission needs. With a 5A amperage capacity, they ensure reliable power delivery. Featuring a space-saving plug design with three rows, they offer versatility in connectivity options. The 4-40 Threaded Standoff mount type guarantees secure and stable installation, while the PC Tail termination method facilitates easy soldering. Gold contact plating and nickel shell plating ensure excellent conductivity and durability. Constructed with steel shell material, these connectors are built to withstand harsh environments, with an operating temperature range of -55 to 125°C. Ideal for high-speed data transfer and industrial applications, these D-Sub Connectors are a must-have in your connectivity toolkit.

