| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M15-363-BT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M15-363-BT1 |
633-M15-363-BT1
| Heilind Number: | EDA633-M15-363-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M15-363-BT1 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our High Density D-Sub Connectors. These male plugs offer seamless integration for various applications, boasting three rows of 15 gold-plated contacts that ensure reliable signal transmission. With a durable steel shell and tin plating, they provide robust performance in even the harshest environments. Featuring a through-hole mount type and PC tail termination method, installation is a breeze. Operating effortlessly in temperatures ranging from -55 to 125 °C, these connectors are ideal for industrial and commercial use. Elevate your connectivity solutions with these high-performance D-Sub connectors.

