| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M15-363-BT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M15-363-BT4 |
633-M15-363-BT4
| Heilind Number: | EDA633-M15-363-BT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M15-363-BT4 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for optimal performance in industrial and commercial applications. Featuring a durable steel shell and gold-plated contacts, these connectors ensure reliable data transmission in demanding environments. With three rows of 15 positions, they offer ample connectivity options for your devices. The 4-40 Threaded Insert mount type and PC Tail termination method make installation easy and secure. Operating seamlessly in a wide temperature range from -55 to 125 °C, these connectors are a dependable choice for high-speed data transfer. Upgrade your systems with our D-Sub Connectors for efficient and robust connectivity solutions.

