| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M15-363-BT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M15-363-BT5 |
633-M15-363-BT5
| Heilind Number: | EDA633-M15-363-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M15-363-BT5 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these plugs feature three rows for efficient data transmission. With a durable steel shell and gold-plated contacts, they ensure reliable conductivity in any application. The 4-40 Threaded Standoff and Boardlocks make installation a breeze, while the PC Tail termination method guarantees secure connections. Operating seamlessly in temperatures ranging from -55 to 125 °C, these connectors are perfect for industrial and harsh environment use. Upgrade your setup with our premium D-Sub Connectors today.

