| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M15-363-BT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M15-363-BT6 |
633-M15-363-BT6
| Heilind Number: | EDA633-M15-363-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M15-363-BT6 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for optimal performance in a variety of applications. Featuring a robust steel shell and gold-plated contacts, these connectors ensure reliable signal transmission. With 15 positions spread across three rows, they offer ample connectivity options. The 4-40 Threaded Standoff mount type and PC Tail termination method provide secure and durable installation. Operating seamlessly in temperatures ranging from -55 to 125°C, these connectors are built to withstand harsh environments. Elevate your connectivity solutions with these high-performance D-Sub connectors.

