| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M15-363-WN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M15-363-WN1 |
633-M15-363-WN1
| Heilind Number: | EDA633-M15-363-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M15-363-WN1 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding environments. Featuring a Plug gender and three rows of 15 positions, these connectors offer seamless integration through Through Hole (.120") mounting and PC Tail termination. With a high amperage rating of 5 A and gold contact plating, they ensure reliable power transmission. The steel shell with nickel plating guarantees durability even in extreme temperatures ranging from -55 to 125 °C. Upgrade your connectivity solutions with these robust D-Sub connectors.

