| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M15-363-WN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M15-363-WN2 |
633-M15-363-WN2
| Heilind Number: | EDA633-M15-363-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M15-363-WN2 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding environments. These rugged plugs feature three rows of 15 positions each, ensuring robust and reliable connections. With a 4-40 Threaded Insert mount type and PC Tail termination method, installation is quick and secure. The gold-plated contacts offer superior conductivity, while the nickel-plated steel shell provides durability. Operating smoothly in a wide temperature range from -55 to 125 °C, these connectors are ideal for industrial and commercial applications where reliability is paramount. Elevate your connectivity solutions with our High Density D-Sub Connectors.

