| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M15-363-WN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M15-363-WN3 |
633-M15-363-WN3
| Heilind Number: | EDA633-M15-363-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M15-363-WN3 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Designed for high-performance applications, these connectors feature a durable steel shell with nickel plating for robust protection. With a 15-position configuration and 4-40 Threaded Insert mount type, they ensure secure and stable connections on your PCB. The PC tail termination method and gold contact plating offer reliable signal transmission, even in demanding environments. Operating within a wide temperature range of -55 to 125 °C, these connectors are perfect for industrial and commercial use. Upgrade your system with our High Density D-Sub Connectors for seamless connectivity.

