| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M15-363-WN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M15-363-WN6 |
633-M15-363-WN6
| Heilind Number: | EDA633-M15-363-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M15-363-WN6 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our High Density D-Sub Connectors. Designed for top performance, these connectors offer reliable power transfer with an amperage rating of 5 A. Featuring a durable steel shell and nickel plating, they ensure long-lasting durability in any application. With three rows and 15 positions, they provide ample connectivity options. The 4-40 Threaded Standoff mount type and PC Tail termination method guarantee secure and stable connections. Gold contact plating further enhances conductivity, while the wide operating temperature range of -55 to 125 °C ensures optimal functionality in diverse environments. Elevate your connectivity experience with these premium connectors.

