| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M15-363-WT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M15-363-WT1 |
633-M15-363-WT1
| Heilind Number: | EDA633-M15-363-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M15-363-WT1 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors. Designed for superior performance, these plugs feature a sturdy steel shell and gold-plated contacts, ensuring reliable data transmission. With 15 positions spread across three rows, they offer ample connectivity options. Suitable for a variety of applications, these connectors can withstand temperatures ranging from -55 to 125°C. Their through-hole mount and PC tail termination make installation a breeze. Upgrade your setup with these high-quality connectors for seamless and efficient connections.

