| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M15-363-WT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M15-363-WT2 |
633-M15-363-WT2
| Heilind Number: | EDA633-M15-363-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M15-363-WT2 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding environments. With a secure 4-40 Threaded Insert mount type and durable steel shell material, these connectors ensure reliable connections. Featuring 15 gold-plated contacts and PC Tail termination method, they offer excellent conductivity and longevity. Operating smoothly in a wide temperature range from -55 to 125 °C, these connectors are perfect for industrial and commercial applications where ruggedness and high performance are essential. Upgrade your connectivity solutions with these versatile connectors.

