| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M15-363-WT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M15-363-WT3 |
633-M15-363-WT3
| Heilind Number: | EDA633-M15-363-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M15-363-WT3 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding electronic applications. Featuring a robust construction with a steel shell and gold-plated contacts, these connectors ensure reliable signal transmission. With 15 positions spread across three rows, they offer ample connectivity options. The 4-40 threaded insert and boardlocks provide secure mounting, while the PC tail termination method simplifies installation. Operating smoothly in a wide temperature range from -55 to 125 °C, these connectors are ideal for industrial and commercial use. Upgrade your setup with these high-performance D-Sub connectors and experience seamless connectivity like never before.

