| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M15-363-WT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M15-363-WT4 |
633-M15-363-WT4
| Heilind Number: | EDA633-M15-363-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M15-363-WT4 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Introducing our High Density D-Sub Connectors, the perfect solution for high-performance connectivity in a compact design. With a sleek Plug gender, three rows of 15 positions each, and a robust 4-40 Threaded Insert mount type, these connectors offer reliable and efficient PC Tail termination. Featuring gold contact plating for optimal signal transmission and durable steel shell material with tin plating, they ensure long-lasting performance in demanding environments. Operating smoothly in temperatures ranging from -55 to 125°C, these connectors are ideal for a wide range of industrial applications. Elevate your connectivity with our High Density D-Sub Connectors.

