| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M15-363-WT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M15-363-WT5 |
633-M15-363-WT5
| Heilind Number: | EDA633-M15-363-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M15-363-WT5 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance signal transmission with our High Density D-Sub Connectors, designed for optimal performance in demanding environments. Featuring a Plug gender and three rows of 15 positions each, these connectors ensure seamless connectivity. With a 5A amperage rating and gold contact plating, they guarantee reliable power delivery. The 4-40 threaded standoff and boardlocks offer secure mounting, while the PC tail termination method simplifies installation. Constructed from steel with tin shell plating, they are durable and resilient, operating flawlessly in temperatures ranging from -55 to 125°C. Ideal for a wide range of applications, these connectors are essential for efficient data transfer. Elevate your connectivity solutions with our High Density D-Sub Connectors.

