| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M15-363-WT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M15-363-WT6 |
633-M15-363-WT6
| Heilind Number: | EDA633-M15-363-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M15-363-WT6 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. These robust plugs deliver reliable performance, featuring three rows of 15 positions each for seamless data transmission. With a durable steel shell and gold-plated contacts, they ensure longevity and signal integrity even in demanding environments. Designed for easy installation, they come with 4-40 Threaded Standoff mount type and PC Tail termination method, making them ideal for a wide range of applications. Operating efficiently in temperatures ranging from -55 to 125 °C, these connectors are a must-have for your connectivity needs. Upgrade your setup with our high-performance D-Sub Connectors.

