| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M15-663-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M15-663-BN1 |
633-M15-663-BN1
| Heilind Number: | EDA633-M15-663-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M15-663-BN1 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these plugs offer a seamless solution for your power and signal transmission needs. With a rugged steel shell and gold-plated contacts, they ensure reliable connections in even the most demanding environments. Featuring three rows of 15 positions each, they provide ample connectivity options. Their through-hole mount design with PC tail termination offers easy and secure installation. Operating flawlessly in a wide temperature range from -55 to 125°C, these connectors are perfect for industrial applications. Trust in their quality and durability for all your connectivity requirements.

