| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M15-663-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M15-663-BN2 |
633-M15-663-BN2
| Heilind Number: | EDA633-M15-663-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M15-663-BN2 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Experience unmatched connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these connectors feature a Plug gender and three rows for seamless integration. With a durable steel shell and gold-plated contacts, they ensure reliable data transmission in any environment. The 4-40 Threaded Insert mount type and PC Tail termination method make installation a breeze. Offering 15 positions, they are perfect for high-density applications. Operating efficiently in temperatures ranging from -55 to 125°C, these connectors are a dependable choice for your connectivity needs. Elevate your connections with our High Density D-Sub Connectors.

