| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M15-663-BN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M15-663-BN3 |
633-M15-663-BN3
| Heilind Number: | EDA633-M15-663-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M15-663-BN3 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these connectors feature a robust construction with PC Tail termination for secure attachment. With a 4-40 Threaded Insert mount type and Boardlocks_1 for added stability, they ensure reliable connections in demanding environments. The nickel-plated steel shell offers durability, while gold-plated contacts guarantee excellent signal transmission. With 15 positions and 3 rows, they provide ample connectivity options. Operating efficiently in a wide temperature range from -55 to 125°C, these connectors are perfect for industrial and commercial applications. Upgrade your setup with these high-quality connectors and experience seamless data transfer.

