633-M15-663-BN4

Heilind Number:EDA633-M15-663-BN4
Manufacturer:EDAC
Manufacturer Number:633-M15-663-BN4
ECAD Model:
3D Model

Description:

633M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 633-M15-663-BN4
Amperage:5 A
Gender:Plug
Number of Rows:3
Mount Type:4-40 Threaded Insert_1
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:15
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA633-M15-663-BN4

Detailed Description

Elevate your connectivity with our High-Density D-Sub Connectors. Designed for optimal performance, these connectors boast a sleek plug design, ensuring seamless integration in your setup. With three rows of 15 positions each, they offer ample room for multiple connections. The 4-40 Threaded Insert mount type guarantees secure installation, while the PC Tail termination method simplifies the wiring process. Gold contact plating and nickel shell plating ensure reliable conductivity and durability. Crafted from steel, these connectors are built to withstand harsh environments, with an operating temperature range of -55 to 125°C. Upgrade your system with these high-quality connectors, perfect for a wide range of applications.