| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M15-663-BN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M15-663-BN5 |
633-M15-663-BN5
| Heilind Number: | EDA633-M15-663-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M15-663-BN5 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these connectors feature a 3-row plug configuration, accommodating up to 15 positions for seamless data transmission. With a durable steel shell and nickel plating, they ensure long-lasting reliability in demanding environments. The 4-40 threaded standoff and boardlocks guarantee secure mounting, while the PC tail termination method simplifies installation. With gold contact plating and a wide operating temperature range of -55 to 125°C, these connectors are ideal for a variety of applications that require high-speed data transfer and robust connectivity. Elevate your connectivity solutions with these premium D-Sub Connectors.

