| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M15-663-BN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M15-663-BN6 |
633-M15-663-BN6
| Heilind Number: | EDA633-M15-663-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M15-663-BN6 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors, designed for seamless power and data transmission. With a robust 5A amperage, these connectors are engineered for reliable performance in demanding environments. Featuring a Plug gender and three rows of 15 positions, they offer versatile connectivity options. Their 4-40 Threaded Standoff mount type and PC Tail termination method ensure secure attachment, while gold contact plating guarantees optimal signal transfer. The steel shell construction with nickel plating provides durability, withstanding temperatures ranging from -55 to 125°C. Upgrade your electronic systems with these essential components.

