| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M15-663-BT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M15-663-BT1 |
633-M15-663-BT1
| Heilind Number: | EDA633-M15-663-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M15-663-BT1 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Upgrade your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding environments. With a robust steel shell and gold-plated contacts, these connectors ensure reliable data transmission in industrial and commercial applications. Featuring a 3-row configuration and 15 positions, they offer ample connectivity options for your devices. The through-hole mount and PC tail termination method provide secure attachment, while the wide operating temperature range of -55 to 125 °C guarantees durability in extreme conditions. Perfect for high-speed data transfer and power delivery, our D-Sub connectors are essential for maintaining seamless operations in your systems.

