| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M15-663-BT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M15-663-BT3 |
633-M15-663-BT3
| Heilind Number: | EDA633-M15-663-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M15-663-BT3 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Experience reliable and high-density connectivity with our High-Density D-Sub Connectors. These plugs are designed for optimal performance, featuring a 5A amperage capacity and three rows for efficient signal transmission. With a 4-40 Threaded Insert and Boardlocks for secure mounting, they ensure stability and durability in any application. The PC Tail termination method and gold contact plating guarantee excellent conductivity, while the tin shell plating and steel shell material provide robust protection. With 15 positions available, these connectors offer versatility and convenience. Operating flawlessly in a wide temperature range from -55 to 125°C, they are suitable for use in various environments. Upgrade your connectivity solutions with these premium D-Sub Connectors.

