| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M15-663-BT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M15-663-BT4 |
633-M15-663-BT4
| Heilind Number: | EDA633-M15-663-BT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M15-663-BT4 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors, designed for exceptional performance in industrial and commercial settings. Featuring a durable steel shell with gold-plated contacts, these connectors ensure reliable data transmission with minimal signal loss. With 15 positions arranged in three rows, they offer ample connectivity options for your applications. The 4-40 threaded insert mount type and PC tail termination method make installation a breeze. Operating seamlessly in a wide temperature range from -55 to 125°C, these connectors are built to withstand harsh environments. Upgrade your systems with the unparalleled quality and efficiency of our D-Sub Connectors.

