| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M15-663-BT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M15-663-BT6 |
633-M15-663-BT6
| Heilind Number: | EDA633-M15-663-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M15-663-BT6 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our High Density D-Sub Connectors, meticulously designed for seamless integration in a variety of applications. These rugged plugs feature three rows for efficient data transfer, making them ideal for high-performance systems. With a 5A amperage rating and gold-plated contacts, they ensure reliable conductivity under demanding conditions. The 4-40 threaded standoff mount type and PC tail termination method offer easy installation, while the steel shell construction with tin plating guarantees durability. Operating flawlessly in a wide temperature range from -55 to 125°C, these connectors are a must-have for dependable IO connectivity solutions.

