| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M15-663-WN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M15-663-WN1 |
633-M15-663-WN1
| Heilind Number: | EDA633-M15-663-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M15-663-WN1 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with these High Density D-Sub Connectors, designed for optimal performance in a variety of applications. Featuring a Plug gender and three rows for seamless integration, they offer reliable transmission of up to 5 A. With Through Hole mount type and PC Tail termination method, installation is a breeze. Gold contact plating ensures superior conductivity, while nickel shell plating provides durability. Made with steel shell material, these connectors are built to withstand harsh environments, with an operating temperature range of -55 to 125 °C. Upgrade your connectivity solutions with these high-quality components.

