| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M15-663-WN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M15-663-WN2 |
633-M15-663-WN2
| Heilind Number: | EDA633-M15-663-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M15-663-WN2 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors, designed for optimal performance in a variety of applications. Featuring a Plug gender, three rows of 15 positions, and a 4-40 Threaded Insert mount type, these connectors offer secure and reliable connections. With a PC Tail termination method and gold contact plating, you can count on high conductivity and durability. The nickel-plated steel shell ensures robustness, while the wide operating temperature range of -55 to 125°C makes them suitable for diverse environments. Upgrade your setup with these essential connectors, perfect for demanding industrial and commercial settings.

