| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M15-663-WN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M15-663-WN4 |
633-M15-663-WN4
| Heilind Number: | EDA633-M15-663-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M15-663-WN4 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these connectors feature a plug gender and three rows for efficient data transmission. With a 5A amperage rating, they offer reliable power delivery. The 15 gold-plated positions ensure secure and durable connections, while the nickel-plated steel shell guarantees longevity. Suitable for a wide range of applications, these connectors can withstand temperatures ranging from -55 to 125°C. Upgrade your connectivity solutions with these high-quality D-Sub Connectors.

