| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M15-663-WN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M15-663-WN6 |
633-M15-663-WN6
| Heilind Number: | EDA633-M15-663-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M15-663-WN6 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these plugs feature three rows of 15 positions each, allowing for efficient data transmission. With a durable steel shell and reliable gold contact plating, they ensure long-lasting durability and excellent signal integrity. The 4-40 threaded standoff mount type and PC tail termination method make installation a breeze, while the nickel shell plating adds an extra layer of protection. Operating seamlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for a wide range of applications in industrial and commercial settings. Upgrade your connectivity solutions with these high-quality D-Sub Connectors.

