| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M15-663-WT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M15-663-WT1 |
633-M15-663-WT1
| Heilind Number: | EDA633-M15-663-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M15-663-WT1 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Upgrade your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these connectors feature a plug gender and three rows for efficient data transmission. With a 5A amperage rating, they ensure reliable power delivery. The through hole mount type and PC tail termination method guarantee secure installation. Gold-plated contacts and tin-plated shells offer enhanced durability and conductivity. Constructed with steel shells, they withstand harsh environmental conditions, with an operating temperature range of -55 to 125 °C. Ideal for various applications, these connectors are essential components for your connectivity needs.

